text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3302-CI/SL

Dual Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3302-CI/SL - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP3302 series of 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3302 features 100 k samples/second, 2 input channel, low power consumption (300 nA typical standby, 450 µA maximum active), and is available in 14-pin PDIP, SOIC and TSSOP packages. The full differential inputs of the MCP3302 enable a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.

Features:

  • 13-bit resolution
  • Dual differential input
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample rate
  • -40 to +85°C temperature range

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
171
Multiple Of:
57
Total
$589.95
USD
Quantity
Unit Price
57
$3.50
171
$3.45
228
$3.44
570
$3.40
855+
$3.36
Product Variant Information section