text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3428T-E/ST

Analog to Digital Converters - ADC 16-bit delta-sigma ADC dual chan 15sps

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3428T-E/ST - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 240sps
On-Chip ADC: Yes
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
127,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,950.00
USD
Quantity
Unit Price
2,500+
$3.58
Product Variant Information section