text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP48FEB01-E/UN

SINGLE CHANNEL, 8-BIT, NONVOLATILE, SPI DAC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP48FEB01-E/UN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 7.8µs
On-Chip DAC: 1-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$227.50
USD
Quantity
Unit Price
1
$0.48
75
$0.465
250
$0.455
1,000
$0.445
3,000+
$0.42
Product Variant Information section