text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3203YM-TR

MIC3203 Series 42 V 1.5MHz SMT High Brightness LED Driver Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3203YM-TR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Switching Frequency-Max: 1.5MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section