text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED2183S06FXUMA1

Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED2183S06FXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Output Current: 2.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 300ns
Turn-on Delay Time: 300ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.97
USD
Quantity
Unit Price
1
$0.97
15
$0.91
75
$0.875
250
$0.85
1,250+
$0.805
Product Variant Information section