text.skipToContent text.skipToNavigation

Manufacturer Part #

IR21271SPBF

IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR21271SPBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$4,142.00
USD
Quantity
Unit Price
95
$1.13
285
$1.12
475
$1.11
1,900
$1.10
2,850+
$1.09
Product Variant Information section