text.skipToContent text.skipToNavigation

Référence fabricant

IR2181STRPBF

IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IR2181STRPBF - Caractéristiques techniques
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 120µA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Style d'emballage :  SOIC-8N
Méthode de montage : Surface Mount
Fonctionnalités et applications
The IR2181STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side refereneced output channels. Available in surface mount SOIC-8 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V and 5V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4A/1.8A
  • Also available LEAD-FREE (PbF)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 550,00 $
USD
Quantité
Prix unitaire
2 500+
$1.02
Product Variant Information section