Manufacturer Part #
L6226PDTR
L6226 Series Dual 52 V 0.73 Ohm 2.8 A Surface Mount High Side Driver POWERSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6226PDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6226PDTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 0.73Ω |
| Output Current: | 1.4A |
| Peak Output Current: | 2.8A |
| Supply Voltage-Max: | 52V |
| Quiescent Current: | 10mA |
| Turn-off Delay Time: | 800ns |
| Rise Time: | 250ns |
| Fall Time: | 250ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
600+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount