Manufacturer Part #
IM523X6AXKMA1
ASP,600 V 17A IGBT PG-MDIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Infineon IM523X6AXKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
10/23/2025 Details and Download
Subject Barcode Product Label (BPL) and lot number harmonization.DescriptionOld(1T) Lot number format: 8 digits starting with 2Z (both on device and BPL)Barcode Product Label: (X) showing Infineon internal number. New:(1T) Lot number format: 11 digits starting with 2Z (both on device and BPL)Barcode Product Label: (3P) Infineon manufacturing identifier as shown in delivery notesContent of (X) / (3P) and (1T) included both in the long and 2D barcode. Reason Harmonize and standardize the lot number format and the BPL across all external production partners.Intended start of delivery 2026-02-01
Part Status:
Active
Active
Infineon IM523X6AXKMA1 - Technical Attributes
Attributes Table
| Output Current-Max: | 17A |
| Rated Power Dissipation: | 27.5W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 1V to 20V |
| Fall Time: | 20ns |
| Rise Time: | 35ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
Factory Lead Time:
24 Weeks
Quantity
Unit Price
14
$7.41
56
$7.34
210
$7.28
350
$7.25
700+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Package Style:
Module
Mounting Method:
Through Hole