text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2304SPBF

IR2304 Series 600 V 130 mA 10 - 20 Vo Soft Turn On Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2304SPBF - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 240µA
Rated Power Dissipation: 0.625W
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$2,850.00
USD
Quantity
Unit Price
95
$0.82
285
$0.80
950
$0.78
1,900
$0.77
3,800+
$0.75
Product Variant Information section