text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICDTR

3535 Vrms 4 A 30 ns Capacitive Coupling Gate Driver Capacitive Coupling - SO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICDTR - Technical Attributes
Attributes Table
Output Current-Max: 4A
Clock Frequency-Max: 1MHz
Supply Voltage: 3.1V to 5.5V
Fall Time: 30ns
Rise Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$1.52
2,000+
$1.50