text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE94112ESXUMA1

Half Bridge Motor Driver 3.3V / 5V PG-TSDSO-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE94112ESXUMA1 - Technical Attributes
Attributes Table
Load Voltage: 3V to 5.5V
Output Current-Max: 500mA
Supply Current: 5.5mA
Supply Voltage: 3V to 5.5V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,890.00
USD
Quantity
Unit Price
3,000+
$1.63
Product Variant Information section