Manufacturer Part #
TC647BEOA
TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC647BEOA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC647BEOA - Technical Attributes
Attributes Table
| Supply Current-Max: | 400µA |
| Supply Voltage: | 3V to 5.5V |
| Frequency-Max: | 34Hz |
| Duty Cycle-Min: | 0% |
| Duty Cycle-Max: | 100% |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$1.35
300
$1.33
1,500
$1.31
2,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount