text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM1100-QDAA-R7

NPM1100 Series 400 mA Linear Battery Charger Power Management IC - QFN-24

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Nordic Semiconductor NPM1100-QDAA-R7 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 4.1V to 6.7V
Supply Current: 800nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,410.00
USD
Quantity
Unit Price
1,500
$0.94
3,000+
$0.92
Product Variant Information section