text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC25BPQR

Highly integrated power management IC for microprocessor units

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPMIC25BPQR - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.5V
Supply Current: 20mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,510.00
USD
Quantity
Unit Price
3,000+
$3.17
Product Variant Information section