text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2544-2YMM

MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2544-2YMM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MIC2544-2YMM is a MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch and it is available in MSOP-8 .

The MIC2544 and MIC2548 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544/48 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements.

Product Features:

  • 2.7 V to 5.5 V input
  • Adjustable current-limit up to 1.5A
  • Reverse current flow blocking (no “body diode”)
  • 75μA typical on-state supply current
  • 1μA typical off-state supply current
  • 120mΩ maximum on-resistance
  • Open-drain fault flag
  • Thermal shutdown
  • Thermal shutdown output latch (MIC2548)
  • 2ms (slow) turn-on and fast turnoff
  • Available with active-high or active-low enable

Applications:

  • USB power distribution
  • PCI bus power switching
  • Notebook PC
  • ACPI power distribution
  • PC card hot swap applications
  • Inrush current-limiting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1700
Multiple Of:
100
Total
$501.50
USD
Quantity
Unit Price
1
$0.32
125
$0.31
400
$0.305
1,500
$0.295
5,000+
$0.28
Product Variant Information section