text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2242MTR

Enhanced dual-channel power switches in a SO-8 package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMPS2242MTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 0.8A
Rise Time: 2ms
Fall Time: 2ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500
$0.38
10,000+
$0.375
Product Variant Information section