text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8110EDXUMA1

10-channel Low-Side Switch in Smart Power Technology with Serial Peripheral Inte

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE8110EDXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Six
On-state Resistance-Max: 0.6Ω
Type: Load Switch
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,610.00
USD
Quantity
Unit Price
1,000+
$4.61
Product Variant Information section