text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9104SHXUMA1

Powertrain Switch PG-DSO-20-88

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9104SHXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 60V
Configuration: General
Input Voltage: 100mV to 500mV
On-state Resistance-Max: 150mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,330.00
USD
Quantity
Unit Price
1,000+
$2.33
Product Variant Information section