Manufacturer Part #
ISL9238HRTZ-T7A
ISL9238 Series 23.4 V Buck-Boost Narrow VDC Battery Charger - TQFN-32-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:TQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9238HRTZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL9238HRTZ-T7A - Technical Attributes
Attributes Table
| Configuration: | Switching |
| Number of Cells: | 4 |
| Supply Voltage: | 3.2V to 23.4V |
| Operating Temp Range: | -10°C to +100°C |
| Package Style: | TQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250
$4.19
500
$4.15
750
$4.13
1,000
$4.12
1,250+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TQFN-32
Mounting Method:
Surface Mount