Manufacturer Part #
ISL80103IRAJZ-TK
SINGLE 3A, ADJ V VOUT LDO - 3X3 10LD DFN PB-FREE W/ANNEAL, 1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL80103IRAJZ-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL80103IRAJZ-TK - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 0.8V/5V |
| Dropout Voltage-Max: | 185mV |
| Output Current-Max: | 3A |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$1.41
2,000
$1.39
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount