Manufacturer Part #
LD59030DTPU33R
LD59030 Series 2.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1749 | ||||||||||
Product Specification Section
STMicroelectronics LD59030DTPU33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD59030DTPU33R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.23V |
| Output Current-Max: | 0.3A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 28µA |
| No. of Outputs: | Single |
| Output Noise: | 70µV |
| Load Regulation: | -20mV |
| Current - Limit: | 0.5A |
| Line Regulation (%): | 0.015% |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.111
10,000
$0.109
20,000
$0.108
25,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount