text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5201-3.3YS

MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5201-3.3YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 200mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1014
Multiple Of:
78
Total
$725.01
USD
Quantity
Unit Price
78
$0.745
312
$0.725
780
$0.715
1,950
$0.70
3,120+
$0.68
Product Variant Information section