Référence fabricant
MIC5248-1.2YML-TR
MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - MLF-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Style d'emballage :MLF-6 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC5248-1.2YML-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
EOL Description:The MIC5248-1.2YM5-TR, MIC5248-1.2YML-TR and MIC5268-1.2YM5-TR catalog part numbers (CPNs) will be moving to End of Life (EOL) status effective today. These catalog partnumbers will no longer be offered after December XX, 2023. Please review the attached parts affected list below for details about replacement parts if applicable.Reason for EOL:No longer have manufacturing support for the CPN listed in the attachment.
Statut du produit:
Microchip MIC5248-1.2YML-TR - Caractéristiques techniques
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 200mV |
| Output Current-Max: | 150mA |
| Style d'emballage : | MLF-6 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC5248-1.2YML TR is an efficient, general purpose 1.2 V CMOS voltage regulator with a power good output function. The MIC5248 offers better than 3%initial accuracy, and constant ground current (typically 100 µA) over load.
The MIC5248 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Key features include current limit, thermal shutdown, a push-pull output for faster transient response, and an active clamp to speed up device turnoff. Available in the IttyBitty™ SOT-23-5 and the tiny 6-pin 2 mm x 2 mm MLF® package.
Features:
- Power Good indicator
- Load independent, ultra-low ground current: 100 µA
- 150 mA output current
- Current limiting
- Thermal shutdown
- Tight load and line regulation
- “Zero” off-mode current
- Stability with low-ESR capacitors
- Fast transient response
- TTL-logic-controlled enable input
Applications:
- Processor power-up sequencing
- Laptop, notebook, and palmtop computers
- PCMCIA VCC and VPP regulation/switching
To learn more about the MIC5248 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
MLF-6
Méthode de montage :
Surface Mount