text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5248-1.2YM5-TR

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5248-1.2YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Rated Power: 315mW
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Load Regulation (%): 5%
Current - Limit: 350mA
Line Regulation (%): 0.3%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5248-1.2YM5 TR is a 150 mA output current, µCap CMOS low-dropout regulator with a power good output function, available in surface mount SOT-23-5 package.

This device offers better than 3%initial accuracy, and constant ground current (typically 100μA) over load. It features current limit, thermal shutdown, a push-pull output for faster transient response, and an active clamp to speed up device turnoff functions.

Features:

  • Power Good indicator
  • Load independent, ultra-low ground current: 100μA
  • 150mA output current
  • Current limiting
  • Thermal shutdown
  • Tight load and line regulation
  • “Zero” off-mode current
  • Stability with low-ESR capacitors
  • Fast transient response
  • TTL-logic-controlled enable input

Applications:

  • Processor power-up sequencing
  • Laptop, notebook, and palmtop computers
  • PCMCIA VCC and VPP regulation/switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section