text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161ASN330T1G

LDO 450 MA AD 3.3V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NCP161ASN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 305mV
Output Current-Max: 450mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 23µA
No. of Outputs: 1
Current - Limit: 700mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section