text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1263-3.3VOA

TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1263-3.3VOA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Output Current-Max: 500mA
Rated Power: 613.4mW
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260V
Load Regulation (%): 0.01%
Line Regulation (%): 0.35%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC1263-3.3VOA is a Part of TC1263 Series 500 mA 3.3 V Fixed Output CMOS Low Dropout Regulator, Available in 8-Pin SOIC Package.

The TC1263 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1263’s CMOS construction eliminates wasted ground current, significantly extending battery life.

Features:

  • Very Low Dropout Voltage
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Over-Current and Over-Temperature Protection
  • SHDN Input for Active Power Management
  • ERROR Output to Detect Low Battery (SOIC Only)

Applications:

  • Very Low Dropout Voltage
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Over-Current and Over-Temperature Protection
  • SHDN Input for Active Power Management
  • ERROR Output to Detect Low Battery (SOIC Only)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$228.00
USD
Quantity
Unit Price
100
$0.29
400
$0.285
1,500
$0.28
4,000
$0.275
10,000+
$0.265
Product Variant Information section