text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX1431M1-L/TR

SPX1431 Series 36 V 0.4 % Precision Adjustable Shunt Voltage Regulator-SOT-89-3

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
MaxLinear SPX1431M1-L/TR - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.4%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.15Ω
Output Current: 1mA to 150mA
Power Dissipation: 1W
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The SPX1431M1-L/TR is a 3-terminal adjustable shunt voltage regulatorproviding a highly accurate bandgap reference. These acts as an open-loop erroramplifier with a 2.5 V temperature compensation reference. The SPX1431's thermalstability, wide operating current (150 mA)and temperature range (-55°C to 125°C)makes it suitable for a variety of applications that require a low cost, highperformance solution

The SPX1431 tolerance of 0.4% is proven to be sufficient to overcome all ofthe other errors in the system to virtually eliminate the need for trimming inthe power supply manufacturer's assembly lines and contributes a significantcost savings.The output voltage may be adjusted to any value between VREF and 36volts with two external resistors

Features:

  • Trimmed Bandgap Reference to 0.4%
  • Wide Operating Current 1 mA to 150 mA
  • Extended Temperature Range:-55°C to 125°C
  • Low Temperature Coefficient 30 ppm/°C
  • Offered in TO-92, SOIC, SOT-89,SOT-23-5
  • Improved Replacement in Performance for LT1431
  • Low Cost Solution

Applications:

  • Battery Operating Equipment
  • Adjustable Supplies
  • Switching Power Supplies
  • Error Amplifiers
  • Single Supply Amplifier
  • Monitors / VCRs / TVs
  • Personal Computers
Pricing Section
Global Stock:
107,500
USA:
107,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195
Product Variant Information section