Manufacturer Part #
AP62201WU-7
AP62201 Series 4.2 to 18 V 2 A Low IQ Synchronous Buck Converter - TSOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-26 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP62201WU-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP62201WU-7 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.2V to 18V |
| Output Current-Max: | 2A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 740kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 135µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | TSOT-26 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.127
9,000
$0.125
30,000
$0.123
45,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-26
Mounting Method:
Surface Mount