Manufacturer Part #
AP63201WU-7
AP63201 Series 32 V 2 A SMT Adjustable Low IQ Synchronous Buck - TSOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Diodes Incorporated AP63201WU-7 - Product Specification
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
Diodes Incorporated AP63201WU-7 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 32V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 1.2V to 12V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 83% |
| No. of Outputs: | 1 |
| Quiescent Current: | 258µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount