text.skipToContent text.skipToNavigation

Manufacturer Part #

AP66200FVBW-13

AP66200 Series 60 V 2 A 2.8 MHz Surface Mount Buck Switching Regulator - UQFN-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Diodes Incorporated AP66200FVBW-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 60V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 50V
Output Type: Adjustable
Switching Frequency-Max: 2.8MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,280.00
USD
Quantity
Unit Price
3,000
$0.76
6,000
$0.75
9,000+
$0.74
Product Variant Information section