Manufacturer Part #
BD9611MUV-E2
60v CONTROLLER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:VQFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9611MUV-E2 - Product Specification
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
ROHM BD9611MUV-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 10V to 56V |
| Output Voltage Range: | 1V to 44.8V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | VQFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-20
Mounting Method:
Surface Mount