text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7660AIBAZA-T

PB-FREE W/ANNEAL CMOS VOLTAGE CONVERTER 8 SOIC, IND TAPE & R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7660AIBAZA-T - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 3.5V
Output Current-Max: 45mA
Output Voltage Range: -1.5V to -12V
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section