text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91110IRAZ-T

PWM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91110IRAZ-T - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 55V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,460.00
USD
Quantity
Unit Price
3,000+
$1.82
Product Variant Information section