Manufacturer Part #
ISL95855IRTZ
Voltage Regulator - 48-Pin TQFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:TQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL95855IRTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL95855IRTZ - Technical Attributes
Attributes Table
| Input Voltage: | 4.5V to 25V |
| No. of Outputs: | 3 |
| Package Style: | TQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
490+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
TQFN-48
Mounting Method:
Surface Mount