text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2251-2YD5-TR

MIC2251 Series 5.5 V 2.5 MHz 40 mA SMT Low EMI Boost Regulator -TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2251-2YD5-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5.5V
Output Current-Max: 40mA
Switching Frequency-Max: 2.5MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC2251-2YD5 TR is a general purpose DC/DC boost switching regulator, available in surface mount 5 pin TSOT-23 package.

This device is designed for use with inductor values from 4.7 µH to 22 µH, and is stable with ceramic capacitors from 1 µF to 22 µF also it  incorporates a pseudo-random dithering function to reduce EMI levels up to 10dB enabled by the DITH pin. It is optimized for noise-sensitive hand held battery powered applications.

Features:

  • Over 80% efficient for a 300:1 load range
  • 2.5 V to 5.5 V input voltage range
  • Output voltage adjustable to 32 V
  • 52 µA (typ) quiescent current
  • Constant peak current control reduces output ripple
  • EMI reduction circuitry
  • Stable with small ceramic capacitors
  • <1 µA shutdown current
  • UVLO and thermal shutdown
  • 8-pin 2mm x 2mm leadless MLF® package (MIC2251)
  • 5-pin Thin SOT-23 package (MIC2251-1 and -2)
  • -40°C to +125°C junction temperature range

Applications:

  • LCD/OLED display bias supply
  • CCD bias supply
  • Mobile phones, PDAs, media players, GPS, PND
  • Haptic displays
  • Local 5V, 15V, 24V rail
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765
Product Variant Information section