text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23158YML-TR

MIC23158 Series Dual 2 A 3 MHz PWM Synchronous Buck Regulator - MLF-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23158YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 3MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 80%
Efficiency: 94%
No. of Outputs: 2
Quiescent Current: 45µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Package Style:  MLF-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,700.00
USD
Quantity
Unit Price
5,000+
$1.34
Product Variant Information section