Manufacturer Part #
MP1474DJ-LF-Z
MP1474 Series 16 V 2 A 570 kHz SMT Synchronous Step-Down Converter - TSOT-23-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP1474DJ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 16V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 13V |
| Switching Frequency-Max: | 570kHz |
| Package Style: | TSOT-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-8
Mounting Method:
Surface Mount