text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7662M-TE1

NJU7662 Series 10 kHz 20 mA CR Oscillator Incorporated Voltage Converter - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7662M-TE1 - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 20V
Output Current-Max: 20mA
Output Type: Adjustable
Switching Frequency-Max: 10kHz
Operating Temp Range: -20°C to +70°C
Efficiency: 96%
Storage Temperature Range: -65°C to +150°C
Power Consumption: 300mW
Features & Applications

The NJU7662M-TE1 is a voltage converter with CR oscillator, voltage-level-shifter and power MOS which generates a polarity converted negative voltage of an operating voltage ranging from 1.5 to 10 V.

Features:

  • Polarity-converted negative voltage output
  • Twofold positive voltage output
  • Operating voltage: 4.5 V to 20.0 V
  • High-efficiency voltage conversion rate-99.9% (No-load, Negative Voltage Converter)
  • High-efficiency power conversion rate-96% (Negetive Voltage Converter)
  • Cascade connection available
  • Few External components:
    • 2 Capacitors, (Negative Voltage Converter)
    • 2 Capacitors, 2 Resistors and 1 Diode (Positive Voltage Converter)
  • C-MOS Technology

View the list of available NJU76 Series of Switching Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$960.00
USD
Quantity
Unit Price
2,000
$0.48
4,000
$0.475
6,000
$0.47
8,000+
$0.465