Manufacturer Part #
NJU7662M-TE1
NJU7662 Series 10 kHz 20 mA CR Oscillator Incorporated Voltage Converter - DMP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJU7662M-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJU7662M-TE1 - Technical Attributes
Attributes Table
| Input Voltage: | 4.5V to 20V |
| Output Current-Max: | 20mA |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 10kHz |
| Operating Temp Range: | -20°C to +70°C |
| Efficiency: | 96% |
| Storage Temperature Range: | -65°C to +150°C |
| Power Consumption: | 300mW |
Features & Applications
The NJU7662M-TE1 is a voltage converter with CR oscillator, voltage-level-shifter and power MOS which generates a polarity converted negative voltage of an operating voltage ranging from 1.5 to 10 V.
Features:
- Polarity-converted negative voltage output
- Twofold positive voltage output
- Operating voltage: 4.5 V to 20.0 V
- High-efficiency voltage conversion rate-99.9% (No-load, Negative Voltage Converter)
- High-efficiency power conversion rate-96% (Negetive Voltage Converter)
- Cascade connection available
- Few External components:
- 2 Capacitors, (Negative Voltage Converter)
- 2 Capacitors, 2 Resistors and 1 Diode (Positive Voltage Converter)
- C-MOS Technology
View the list of available NJU76 Series of Switching Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.48
4,000
$0.475
6,000
$0.47
8,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel