RT8289GSP in Reel by Richtek | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8289GSP

RT8289 Series 32 V 5 A 500 kHz Adjustable SMT Step-Down Converter- SOP-8

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT8289GSP - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V to 32V
Output Current-Max: 5A
Output Voltage Range: 1.222V to 26V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 0.8mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
12,500+
$0.31
Product Variant Information section