text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF1963TEATMA1

20V 1.5 A Positive Adjustable 1 Output Linear Voltage Regulator IC-PG-TO252-5-13

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF1963TEATMA1 - Technical Attributes
Attributes Table
Input Voltage: 2.5V to 20V
Output Current-Max: 1.5A
Output Voltage Range: 1.21V to 19.87V
Output Type: Adjustable
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section