Manufacturer Part #
TS30041-M000QFNR
TS30041 Series 39 V 1 A Current-Mode Synchronous Buck DC/DC Converter - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech TS30041-M000QFNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech TS30041-M000QFNR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 40V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 0.9V to 39V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 97% |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 3.6mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,300+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount