text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041DYM3-ADJ-TR

LM4041 Series Adj. ±1% Precision Micropower Shunt Voltage Reference-SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM4041DYM3-ADJ-TR - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 10V
Tolerance (%): ±1%
Rated Current: 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$636.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.104
15,000
$0.103
30,000
$0.102
60,000+
$0.10
Product Variant Information section