Manufacturer Part #
MCP1501T-33E/RW
Voltage References High Prec Buffered Voltage Reference
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Microchip MCP1501T-33E/RW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Specification Change
05/07/2024 Details and Download
Microchip has released a new Datasheet for the MCP1501 Data Sheet - High-Precision Buffered Voltage Reference of devices.Notification Status: FinalDescription of Change:Updated Absolute Maximum Ratings(?) section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 01 May 2024
Part Status:
Active
Active
Microchip MCP1501T-33E/RW - Technical Attributes
Attributes Table
| Type: | Fixed |
| Reference Voltage: | 3.3V |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/C): | 50ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount