Manufacturer Part #
MLX90360KDC-ACD-000-TU
MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90360KDC-ACD-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90360KDC-ACD-000-TU - Technical Attributes
Attributes Table
| Type: | Linear/Rotary |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13.5mA |
| Rotation Angle: | 0° to 360° |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MLX90360KDC-ACD-000-TU is a Part of MLX90360 Series 360 °/s 4.5 to 5.5 V Rotary Position Sensor IC available in SOIC-8 Surface mount Package.
Features:
- Triaxis Hall Technology
- On Chip Signal Processing for Robust Absolute Position Sensing
- Simple Magnetic Design
- Programmable Measurement Range
- Programmable Linear Transfer Characteristic (Multi-points or Piece-Wise-Linear)
- Selectable Analog (Ratiometric) or PWM Output
- 12 bit Resolution - 10 bit Thermal Accuracy
- 48 bit ID Number option
- Single Die – SOIC-8 Package RoHS Compliant
- Dual Die (Full Redundant) – TSSOP-16 Package RoHS Compliant
Applications:
- Absolute Rotary Position Sensor
- Absolute Linear Position Sensor
- Pedal Position Sensor
- Steering Wheel Position Sensor
- Throttle Position Sensor
- Float-Level Sensor
- Ride Height Position Sensor
- Non-Contacting Potentiometer
View the MLX9036 Series of Angular Position ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
80
$2.49
240
$2.45
800
$2.42
1,200+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount