Manufacturer Part #
APS12626LLHALT-BAP
APS12626 Series 5.5 V Open Drain Output Dual Hall Effect Latch - SOT-23W-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Allegro MicroSystems APS12626LLHALT-BAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems APS12626LLHALT-BAP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 2.8V to 5.5V |
| Sensing Range: | ±4.4mT |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 5 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount