Manufacturer Part #
CT8131BV-IS3
CT813x Series 5.5 V Open Drain Output Omnipolar TMR Digital Switch - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Allegro MicroSystems CT8131BV-IS3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems CT8131BV-IS3 - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 3mA |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 900nA |
| Sensing Range: | ±3mT |
| Leakage Current: | 20pA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +155°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.40
6,000
$0.39
9,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount