text.skipToContent text.skipToNavigation

Manufacturer Part #

4525DO-DS3BI005DS

Digital Pressure and Altimeter Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525DO-DS3BI005DS - Technical Attributes
Attributes Table
Pressure Range: 34.5kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,252.80
USD
Quantity
Unit Price
1
$57.98
4
$57.17
15
$56.41
25
$56.12
50+
$55.22
Product Variant Information section