text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL3115A2ST1

MPL3115A2 Series 3.6 V 110 kPa I2C Interface Absolute Pressure Sensor - LGA-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPL3115A2ST1 - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 110kPa
Sensor Type: Absolute
Output Type: Digital
Pressure Accuracy (%): 0.4% to 0.4%
Supply Voltage: 1.95V to 3.6V
Resolution: 20b
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Dimension: 3 x 5 x 1.1 mm
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$7,200.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section